


TPS82675SIPT | |
|---|---|
DigiKey Part Number | 296-27940-2-ND - Tape & Reel (TR) 296-27940-1-ND - Cut Tape (CT) 296-27940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS82675SIPT |
Description | DC DC CONVERTER 1.2V 0.72W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 600mA 2.3V - 4.8V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS82675SIPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm) | |
Supplier Device Package | 8-uSIP (2.9x2.3) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹291.67000 | ₹291.67 |
| 10 | ₹218.52100 | ₹2,185.21 |
| 25 | ₹200.27520 | ₹5,006.88 |
| 100 | ₹180.20310 | ₹18,020.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹170.62356 | ₹42,655.89 |
| 500 | ₹164.85162 | ₹82,425.81 |
| 750 | ₹161.96100 | ₹1,21,470.75 |
| 1,250 | ₹158.75689 | ₹1,98,446.11 |
| 1,750 | ₹156.88475 | ₹2,74,548.31 |
| 2,500 | ₹155.08350 | ₹3,87,708.75 |
