LMZ10504TZX-ADJ/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92550TZ/NOPB

DigiKey Part Number
TPS92550TZ/NOPBTR-ND - Tape & Reel (TR)
TPS92550TZ/NOPBCT-ND - Cut Tape (CT)
TPS92550TZ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92550TZ/NOPB
Description
IC LED DRV RGLTR PWM 450MA 7PMOD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 450mA TO-PMOD-7
Datasheet
 Datasheet
EDA/CAD Models
TPS92550TZ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
36V
Voltage - Output
-
Current - Output / Channel
450mA
Frequency
400kHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-PMOD-7, Power Module
Supplier Device Package
TO-PMOD-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,175
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹835.63000₹835.63
10₹650.88800₹6,508.88
25₹604.62720₹15,115.68
100₹553.79000₹55,379.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹529.56204₹1,32,390.51
500₹514.95624₹2,57,478.12
750₹507.64568₹3,80,734.26
1,250₹499.54244₹6,24,428.05
1,750₹494.80809₹8,65,914.16
Manufacturers Standard Package