
WP424SURDTK | |
|---|---|
DigiKey Part Number | 754-WP424SURDTK-ND |
Manufacturer | |
Manufacturer Product Number | WP424SURDTK |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.00mm Dia | |
Height (Max) | 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹23.48300 | ₹234.83 |
| 100 | ₹16.65230 | ₹1,665.23 |
| 500 | ₹13.56042 | ₹6,780.21 |
| 1,000 | ₹12.54004 | ₹12,540.04 |
| 2,000 | ₹11.67108 | ₹23,342.16 |
| 5,000 | ₹10.71956 | ₹53,597.80 |
| 10,000 | ₹10.12485 | ₹1,01,248.50 |
| 25,000 | ₹9.47549 | ₹2,36,887.25 |





