
TPS92682EVM-070 | |
|---|---|
DigiKey Part Number | 296-TPS92682EVM-070-ND |
Manufacturer | |
Manufacturer Product Number | TPS92682EVM-070 |
Description | EVAL BOARD FOR TPS92682-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS92682-Q1 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 550mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 60V | |
Features | Dimmable | |
Voltage - Input | 6.5V ~ 20V | |
Contents | Board(s) | |
Utilized IC / Part | TPS92682-Q1 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,952.26000 | ₹9,952.26 |