
TPSM5D1806EVM | |
|---|---|
DigiKey Part Number | 296-TPSM5D1806EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPSM5D1806EVM |
Description | EVAL BOARD FOR TPSM5D1806 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPSM5D1806 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 12A, 6A |
Manufacturer Texas Instruments | Voltage - Input 4.5V ~ 16V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TPSM5D1806 |
Outputs and Type 2 Non-Isolated Outputs | Base Product Number |
Voltage - Output 0.5V ~ 5.5V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,368.08000 | ₹6,368.08 |