


TPSM84824MOLR | |
|---|---|
DigiKey Part Number | 296-48381-2-ND - Tape & Reel (TR) 296-48381-1-ND - Cut Tape (CT) 296-48381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM84824MOLR |
Description | DC DC CONVERTER 0.6-10V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 10V 8A 4.5V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM84824MOLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Size / Dimension | 0.30" L x 0.30" W x 0.21" H (7.5mm x 7.5mm x 5.4mm) | |
Supplier Device Package | 24-QFM (7.5x7.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹977.52000 | ₹977.52 |
| 10 | ₹763.10000 | ₹7,631.00 |
| 25 | ₹709.48080 | ₹17,737.02 |
| 100 | ₹650.58740 | ₹65,058.74 |
| 250 | ₹641.58560 | ₹1,60,396.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹605.58600 | ₹3,02,793.00 |
| 1,000 | ₹591.65469 | ₹5,91,654.69 |
| 1,500 | ₹584.68127 | ₹8,77,021.91 |








