
TRF1212IRGZR | |
|---|---|
DigiKey Part Number | TRF1212IRGZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF1212IRGZR |
Description | IC PLL/VCO DUAL W/DWN CONV 48QFN |
Customer Reference | |
Detailed Description | RF IC Dual VCO/PLL Synthesizer UHF, VHF 2GHz ~ 4GHz Direct Interface A/D 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TRF1212IRGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Dual VCO/PLL Synthesizer | |
Frequency | 2GHz ~ 4GHz | |
RF Type | UHF, VHF | |
Secondary Attributes | Direct Interface A/D | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹1,965.85596 | ₹49,14,639.90 |