
TRF2443IPFP | |
|---|---|
DigiKey Part Number | 296-25133-5-ND |
Manufacturer | |
Manufacturer Product Number | TRF2443IPFP |
Description | IC IQ/IF TXRX DUAL-BAND 80HTQFP |
Customer Reference | |
Detailed Description | RF IC IF Transceiver WiMax 140MHz ~ 160MHz, 280MHz ~ 330MHz 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TRF2443IPFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | IF Transceiver | |
Frequency | 140MHz ~ 160MHz, 280MHz ~ 330MHz | |
RF Type | WiMax | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-HTQFP (12x12) | |
Base Product Number |