
TRKRLDOEVM-119 | |
|---|---|
DigiKey Part Number | 296-TRKRLDOEVM-119-ND |
Manufacturer | |
Manufacturer Product Number | TRKRLDOEVM-119 |
Description | EVAL BOARD FOR TPS7B84Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS7B84-Q1 - 1 - Single Channels per IC Positive Fixed and Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 3.3V, 5V or 8V | |
Current - Output | 150mA | |
Voltage - Input | 3V ~ 42V | |
Regulator Type | Positive Fixed and Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | TPS7B84-Q1 | |
Note | - | |
Base Product Number | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,597.57000 | ₹6,597.57 |