TRS3232IDBRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,206
Unit Price: ₹149.08000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 218
Unit Price: ₹213.86000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,786
Unit Price: ₹109.15000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,600
Unit Price: ₹410.87000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,199
Unit Price: ₹410.87000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,573
Unit Price: ₹157.07000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,809
Unit Price: ₹157.07000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 58
Unit Price: ₹178.37000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,522
Unit Price: ₹178.37000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₹170.38000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 479
Unit Price: ₹178.37000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 18,681
Unit Price: ₹178.37000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,929
Unit Price: ₹178.37000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 11,393
Unit Price: ₹161.51000
Datasheet
16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3232IDBRG4

DigiKey Part Number
TRS3232IDBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRS3232IDBRG4
Description
IC TRANSCEIVER FULL 2/2 16SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3232IDBRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes