TRS3232, TRSF3232 - Transceiver, RS-232 Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3232RGTEVM

DigiKey Part Number
296-TRS3232RGTEVM-ND
Manufacturer
Manufacturer Product Number
TRS3232RGTEVM
Description
EVAL BOARD FOR TRS3232, TRSF3232
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRS3232, TRSF3232 - Transceiver, RS-232 Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Transceiver, RS-232
Embedded
Yes, MCU
Utilized IC / Part
TRS3232, TRSF3232
Primary Attributes
High Speed (1Mbps) RS-232
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹5,479.34000₹5,479.34
Manufacturers Standard Package