DAC7724UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC7724UB
28-SSOP

TRSF3238EIDWR

DigiKey Part Number
296-25098-2-ND - Tape & Reel (TR)
296-25098-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TRSF3238EIDWR
Description
IC TRANSCEIVER FULL 5/3 28SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRSF3238EIDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹417.08000₹417.08
10₹317.42300₹3,174.23
25₹292.38040₹7,309.51
100₹264.86230₹26,486.23
250₹251.74828₹62,937.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹237.33957₹2,37,339.57
2,000₹231.98500₹4,63,970.00
3,000₹229.30268₹6,87,908.04
Manufacturers Standard Package

Other Suppliers on DigiKey

2,000In Stock
Ships from Rochester Electronics, LLC