
TS12A44514DR | |
|---|---|
DigiKey Part Number | 296-23620-2-ND - Tape & Reel (TR) 296-23620-1-ND - Cut Tape (CT) 296-23620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS12A44514DR |
Description | IC SWITCH SPST-NOX4 10OHM 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS12A44514DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 2.5Ohm (Max) | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 75ns, 45ns | |
-3db Bandwidth | 530MHz | |
Charge Injection | -10.5pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹247.87000 | ₹247.87 |
| 10 | ₹185.06700 | ₹1,850.67 |
| 25 | ₹169.22560 | ₹4,230.64 |
| 100 | ₹151.81860 | ₹15,181.86 |
| 250 | ₹143.52508 | ₹35,881.27 |
| 500 | ₹138.52286 | ₹69,261.43 |
| 1,000 | ₹134.40683 | ₹1,34,406.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹130.06268 | ₹3,25,156.70 |
| 5,000 | ₹127.44322 | ₹6,37,216.10 |