
TS3V713ELRTGR | |
|---|---|
DigiKey Part Number | 296-28056-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS3V713ELRTGR |
Description | IC MUX/DEMUX VIDEO SW 7CH 32WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 7 Channel 32-WQFN (6x3) |
Datasheet | Datasheet |
EDA/CAD Models | TS3V713ELRTGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 7 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.3GHz | |
Features | DDC CLK, DDC DAT, HSYNC, RGB, VSYNC | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (6x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹255.96393 | ₹7,67,891.79 |