
TS5A22362DGSR | |
|---|---|
DigiKey Part Number | 296-24799-2-ND - Tape & Reel (TR) 296-24799-1-ND - Cut Tape (CT) 296-24799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A22362DGSR |
Description | IC SWITCH SPDTX2 740MOHM 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 740mOhm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A22362DGSR Models |
Category | -3db Bandwidth 18.3MHz |
Manufacturer Texas Instruments | Charge Injection 10pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 70pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 50nA |
Switch Circuit SPDT | Crosstalk -78dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 740mOhm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 40mOhm | Supplier Device Package 10-VSSOP |
Voltage - Supply, Single (V+) 2.3V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 80ns, 70ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹114.62000 | ₹114.62 |
| 10 | ₹83.02900 | ₹830.29 |
| 25 | ₹75.14520 | ₹1,878.63 |
| 100 | ₹66.43230 | ₹6,643.23 |
| 250 | ₹62.27436 | ₹15,568.59 |
| 500 | ₹59.77136 | ₹29,885.68 |
| 1,000 | ₹58.59815 | ₹58,598.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹55.53326 | ₹1,38,833.15 |
| 5,000 | ₹54.22214 | ₹2,71,110.70 |
| 7,500 | ₹53.56518 | ₹4,01,738.85 |
| 12,500 | ₹52.83713 | ₹6,60,464.12 |
| 17,500 | ₹52.41201 | ₹9,17,210.18 |






