MFR Recommended

TS5V330RGYR | |
|---|---|
DigiKey Part Number | 296-17090-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS5V330RGYR |
Description | IC VIDEO SWITCH QUAD SPDT 16VQFN |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TS5V330RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 4V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 300MHz (Min) | |
Features | Bi-Directional, RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
