
TSB43EB42ZGU | |
|---|---|
DigiKey Part Number | 296-25792-ND |
Manufacturer | |
Manufacturer Product Number | TSB43EB42ZGU |
Description | IC CONSUMER ELEC SOLUTION 144BGA |
Customer Reference | |
Detailed Description | IEEE 1394 Physical Layer Controller IEEE 1394-1995, 1394a-2000 PCI Interface 144-BGA MICROSTAR (12x12) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | IEEE 1394 | |
Function | Physical Layer Controller | |
Interface | PCI | |
Standards | IEEE 1394-1995, 1394a-2000 | |
Voltage - Supply | 1.35V ~ 1.65V, 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 144-LFBGA | |
Supplier Device Package | 144-BGA MICROSTAR (12x12) | |
Base Product Number |