
TSC2101IRGZ | |
|---|---|
DigiKey Part Number | 296-17512-ND |
Manufacturer | |
Manufacturer Product Number | TSC2101IRGZ |
Description | IC SCREEN CNTRL 12BIT 48FN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TSC2101IRGZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | SPI | |
Voltage Reference | External, Internal | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 82 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | ₹988.66760 | ₹1,02,821.43 |
