Touchscreen Controller, 4 Wire Resistive 12 b SPI Interface 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC2101IRGZR

DigiKey Part Number
TSC2101IRGZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSC2101IRGZR
Description
IC SCREEN CNTRL 12BIT 48FN
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TSC2101IRGZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Touchscreen
4 Wire Resistive
Resolution (Bits)
12 b
Interface
SPI
Voltage Reference
External, Internal
Voltage - Supply
3V ~ 3.6V
Current - Supply
82 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 1,07,500 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹443.28208₹11,08,205.20
Manufacturers Standard Package

Other Suppliers on DigiKey

1,07,500In Stock
Ships from Rochester Electronics, LLC