TXB0104DG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,821
Unit Price: ₹128.60000
Datasheet

Direct


onsemi
In Stock: 2,882
Unit Price: ₹186.37000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXB0104DG4

DigiKey Part Number
TXB0104DG4-ND
Manufacturer
Manufacturer Product Number
TXB0104DG4
Description
IC XLTR VL BIDIR 14-SOIC
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TXB0104DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Tube
QuantityUnit PriceExt Price
650₹56.82482₹36,936.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.