TXS02326MRGER is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4,77,307
Unit Price: ₹138.85000
Datasheet
Mobile Handsets Interface 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS02326MRGER

DigiKey Part Number
296-28065-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TXS02326MRGER
Description
IC INTERFACE SPECIALIZED 24VQFN
Customer Reference
Detailed Description
Mobile Handsets Interface 24-VQFN (4x4)
EDA/CAD Models
TXS02326MRGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Mobile Handsets
Interface
I2C
Voltage - Supply
1.7V ~ 3.3V
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3,000In Stock
Ships from Rochester Electronics, LLC