
UA741CPS | |
|---|---|
DigiKey Part Number | 2156-UA741CPS-ND |
Manufacturer | |
Manufacturer Product Number | UA741CPS |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
Category | Current - Supply 1.7mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Bulk | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Current - Input Bias 80 nA | Supplier Device Package 8-SO |
Voltage - Input Offset 1 mV |
| Bulk: | 2300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,007 | ₹27.95580 | ₹28,151.49 |