UA78M08CKTPR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,124
Unit Price: ₹60.57000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,324
Unit Price: ₹97.85000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,958
Unit Price: ₹79.21000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,681
Unit Price: ₹79.21000
Datasheet

Similar


onsemi
In Stock: 2,624
Unit Price: ₹44.73000
Datasheet

Similar


onsemi
In Stock: 6,385
Unit Price: ₹36.34000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78M08CKTPR

DigiKey Part Number
296-11137-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UA78M08CKTPR
Description
IC REG LINEAR 8V 500MA TO252-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
UA78M08CKTPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 350mA
Current - Output
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes