


UA78M12CKC | |
|---|---|
DigiKey Part Number | 2156-UA78M12CKC-TI-ND |
Manufacturer | |
Manufacturer Product Number | UA78M12CKC |
Description | IC REG LINEAR 12V 500MA TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 2V @ 350mA |
Mfr | Current - Output |
Packaging Tube | PSRR 80dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 30V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 394 | ₹71.82759 | ₹28,300.07 |