UC1903L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₹0.00000
Datasheet
SNJ54AC245FK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC1903L

DigiKey Part Number
296-UC1903L-ND
Manufacturer
Manufacturer Product Number
UC1903L
Description
QUAD SUPPLY AND LINE MONITOR 20-
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel 20-LCCC (8.89x8.89)
Datasheet
 Datasheet
EDA/CAD Models
UC1903L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Monitor
Number of Voltages Monitored
4
Voltage - Threshold
2.5V, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-CLCC
Supplier Device Package
20-LCCC (8.89x8.89)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.