Converter Offline Boost, Buck, Buck-Boost, Flyback, Forward Topology 500kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2843ALQD8RQ1

DigiKey Part Number
296-UC2843ALQD8RQ1TR-ND - Tape & Reel (TR)
296-UC2843ALQD8RQ1CT-ND - Cut Tape (CT)
296-UC2843ALQD8RQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC2843ALQD8RQ1
Description
AUTOMOTIVE, 36V, 1A, 500KHZ CURR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Buck-Boost, Flyback, Forward Topology 500kHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Boost, Buck, Buck-Boost, Flyback, Forward
Voltage - Start Up
8.4 V
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Duty Cycle
96%
Frequency - Switching
500kHz
Fault Protection
Current Limiting, UVLO
Control Features
Frequency Control
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,428
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹136.98000₹136.98
10₹99.70900₹997.09
25₹90.42760₹2,260.69
100₹80.26110₹8,026.11
250₹75.41356₹18,853.39
500₹72.48938₹36,244.69
1,000₹70.08053₹70,080.53
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹67.53898₹1,68,847.45
5,000₹66.00737₹3,30,036.85
7,500₹65.24026₹4,89,301.95
12,500₹64.39026₹8,04,878.25
Manufacturers Standard Package