
UC2903Q | |
|---|---|
DigiKey Part Number | 296-34731-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2903Q |
Description | IC SUPERVISOR 4 CHANNEL 20PLCC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UC2903Q Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tube | Reset Timeout Adjustable/Selectable |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 20-LCC (J-Lead) |
Number of Voltages Monitored 4 | Supplier Device Package 20-PLCC (9x9) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |