Low-Side Gate Driver IC Inverting, Non-Inverting 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3706DW

DigiKey Part Number
296-2512-5-ND
Manufacturer
Manufacturer Product Number
UC3706DW
Description
IC GATE DRVR LOW-SIDE 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3706DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
5V ~ 40V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
40ns, 30ns
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹926.27000₹926.27
10₹722.19200₹7,221.92
40₹649.80925₹25,992.37
120₹609.42867₹73,131.44
280₹585.77718₹1,64,017.61
520₹571.72658₹2,97,297.82
1,000₹559.31355₹5,59,313.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

6,499In Stock
Ships from Rochester Electronics, LLC