
UC3834DW | |
|---|---|
DigiKey Part Number | 296-2808-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3834DW |
Description | IC LNR REG CTRLR 1OUT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed and Negative Fixed 1 Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3834DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Positive Fixed and Negative Fixed | |
Number of Outputs | 1 | |
Current - Supply | 5.5mA | |
Voltage - Input | 5V ~ 35V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | ₹1,579.57263 | ₹1,26,365.81 |