
UC3843ADTR | |
|---|---|
DigiKey Part Number | 296-41792-2-ND - Tape & Reel (TR) 296-41792-1-ND - Cut Tape (CT) 296-41792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3843ADTR |
Description | IC REG CTRLR MULT TOP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3843ADTR Models |
Category | Operating Temperature 0°C ~ 70°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 14-SOIC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3842BDR2G | onsemi | 2,768 | 488-UC3842BDR2GCT-ND | ₹6.29000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹92.25000 | ₹92.25 |
| 10 | ₹66.06900 | ₹660.69 |
| 25 | ₹59.60160 | ₹1,490.04 |
| 100 | ₹52.46370 | ₹5,246.37 |
| 250 | ₹49.05684 | ₹12,264.21 |
| 500 | ₹47.00674 | ₹23,503.37 |
| 1,000 | ₹45.62387 | ₹45,623.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹42.61098 | ₹1,06,527.45 |
| 5,000 | ₹41.55536 | ₹2,07,776.80 |
| 7,500 | ₹41.02694 | ₹3,07,702.05 |
| 12,500 | ₹40.44153 | ₹5,05,519.12 |
| 17,500 | ₹40.09937 | ₹7,01,738.97 |