PFC IC Average Current 500kHz 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFC IC Average Current 500kHz 20-SOIC
20-SOIC Pkg

UC3855BDW

DigiKey Part Number
296-2529-5-ND
Manufacturer
Manufacturer Product Number
UC3855BDW
Description
IC PFC CTR AVERAGE 500KHZ 20SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PFC IC Average Current 500kHz 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3855BDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Mode
Average Current
Frequency - Switching
500kHz
Current - Startup
150 µA
Voltage - Supply
10.5V ~ 20V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹1,821.79000₹1,821.79
10₹1,453.04900₹14,530.49
25₹1,360.85120₹34,021.28
100₹1,259.54860₹1,25,954.86
250₹1,211.26144₹3,02,815.36
500₹1,182.16132₹5,91,080.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.