10A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC21750QDWRQ1

DigiKey Part Number
296-UCC21750QDWRQ1TR-ND - Tape & Reel (TR)
296-UCC21750QDWRQ1CT-ND - Cut Tape (CT)
296-UCC21750QDWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC21750QDWRQ1
Description
DGTL ISO 5.7KV 1CH GT DVR 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC21750QDWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
150V/ns
Propagation Delay tpLH / tpHL (Max)
130ns, 130ns
Pulse Width Distortion (Max)
30ns
Rise / Fall Time (Typ)
33ns, 27ns
Current - Output High, Low
-
Current - Peak Output
10A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
13V ~ 33V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Approval Agency
CQC, CSA, TUV, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,195
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹666.28000₹666.28
10₹513.82800₹5,138.28
25₹475.77040₹11,894.26
100₹433.93920₹43,393.92
250₹413.98068₹1,03,495.17
500₹401.95408₹2,00,977.04
1,000₹392.05493₹3,92,054.93
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹383.90862₹7,67,817.24
Manufacturers Standard Package