
UCC27424DGNR | |
|---|---|
DigiKey Part Number | 296-41799-2-ND - Tape & Reel (TR) 296-41799-1-ND - Cut Tape (CT) 296-41799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27424DGNR |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27424DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4V ~ 15V | |
Logic Voltage - VIL, VIH | 1V, 2V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.03000 | ₹109.03 |
| 10 | ₹78.64900 | ₹786.49 |
| 25 | ₹71.15680 | ₹1,778.92 |
| 100 | ₹62.86330 | ₹6,286.33 |
| 250 | ₹58.91592 | ₹14,728.98 |
| 500 | ₹56.53780 | ₹28,268.90 |
| 1,000 | ₹54.57904 | ₹54,579.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹52.51143 | ₹1,31,278.57 |
| 5,000 | ₹51.26535 | ₹2,56,326.75 |
| 7,500 | ₹50.64137 | ₹3,79,810.28 |
| 12,500 | ₹49.94993 | ₹6,24,374.12 |
| 17,500 | ₹49.54588 | ₹8,67,052.90 |
