
TPS62054DGSR | |
|---|---|
DigiKey Part Number | 296-TPS62054DGSRTR-ND - Tape & Reel (TR) 296-TPS62054DGSRCT-ND - Cut Tape (CT) 296-TPS62054DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62054DGSR |
Description | IC REG BUCK 1.8V 800MA 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 800mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62054DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 850kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹189.17000 | ₹189.17 |
| 10 | ₹139.77900 | ₹1,397.79 |
| 25 | ₹127.32920 | ₹3,183.23 |
| 100 | ₹113.69620 | ₹11,369.62 |
| 250 | ₹107.19372 | ₹26,798.43 |
| 500 | ₹103.27058 | ₹51,635.29 |
| 1,000 | ₹100.04169 | ₹1,00,041.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹96.63426 | ₹2,41,585.65 |
| 5,000 | ₹94.58025 | ₹4,72,901.25 |
| 7,500 | ₹93.55203 | ₹7,01,640.22 |