
UCC28742DBVR | |
|---|---|
DigiKey Part Number | 296-52200-2-ND - Tape & Reel (TR) 296-52200-1-ND - Cut Tape (CT) 296-52200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28742DBVR |
Description | IC OFFLINE SW FLYBACK SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 80kHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC28742DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 21.6 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 35V | |
Duty Cycle | 99% | |
Frequency - Switching | 80kHz | |
Fault Protection | Current Limiting, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79.21000 | ₹79.21 |
| 10 | ₹56.47100 | ₹564.71 |
| 25 | ₹50.80520 | ₹1,270.13 |
| 100 | ₹44.60810 | ₹4,460.81 |
| 250 | ₹41.65788 | ₹10,414.47 |
| 500 | ₹39.87988 | ₹19,939.94 |
| 1,000 | ₹38.41500 | ₹38,415.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹36.60532 | ₹1,09,815.96 |
| 6,000 | ₹35.71990 | ₹2,14,319.40 |
| 9,000 | ₹35.27629 | ₹3,17,486.61 |
| 15,000 | ₹34.78490 | ₹5,21,773.50 |
| 21,000 | ₹34.49786 | ₹7,24,455.06 |










