


UCC28950PWR | |
|---|---|
DigiKey Part Number | 296-25884-2-ND - Tape & Reel (TR) 296-25884-1-ND - Cut Tape (CT) 296-25884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28950PWR |
Description | IC REG CTRLR FULL-BRIDGE 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Full-Bridge Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC28950PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Full-Bridge | |
Number of Outputs | 6 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 17V | |
Frequency - Switching | 50kHz ~ 1MHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹588.94000 | ₹588.94 |
| 10 | ₹452.60400 | ₹4,526.04 |
| 25 | ₹418.44240 | ₹10,461.06 |
| 100 | ₹380.89780 | ₹38,089.78 |
| 250 | ₹363.00048 | ₹90,750.12 |
| 500 | ₹352.20954 | ₹1,76,104.77 |
| 1,000 | ₹343.33077 | ₹3,43,330.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹336.02126 | ₹6,72,042.52 |










