
UCC3807D-3 | |
|---|---|
DigiKey Part Number | 296-2543-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3807D-3 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, SEPIC Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3807D-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback, Forward Converter, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.1V ~ 13.5V | |
Frequency - Switching | 202kHz | |
Duty Cycle (Max) | 78% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹320.43870 | ₹96,131.61 |