Buck Switching Regulator IC Positive 2 Output 10A 32-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD7242RSJR

DigiKey Part Number
296-25793-2-ND - Tape & Reel (TR)
296-25793-1-ND - Cut Tape (CT)
296-25793-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD7242RSJR
Description
IC REG BUCK 10A DL 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive 2 Output 10A 32-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
UCD7242RSJR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
-
Number of Outputs
2
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
300kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-VQFN-HR (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 822
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹594.53000₹594.53
10₹456.61100₹4,566.11
25₹422.17000₹10,554.25
100₹384.33630₹38,433.63
250₹366.29552₹91,573.88
500₹355.42818₹1,77,714.09
1,000₹346.48046₹3,46,480.46
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹337.03624₹8,42,590.60
Manufacturers Standard Package