Video Processor IC Analog Voltage 96-PBGA MICROSTAR JUNIOR (9x9) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSP2254GSJR

DigiKey Part Number
VSP2254GSJR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VSP2254GSJR
Description
IC VIDEO CCD SIGNAL PROC 96BGA
Customer Reference
Detailed Description
Video Processor IC Analog Voltage 96-PBGA MICROSTAR JUNIOR (9x9) Package
Datasheet
 Datasheet
EDA/CAD Models
VSP2254GSJR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Processor
Applications
Consumer Video
Standards
-
Control Interface
Analog Voltage
Voltage - Supply
2.7V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
96-TFBGA
Supplier Device Package
96-PBGA MICROSTAR JUNIOR (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,098 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

2,098In Stock
Ships from Rochester Electronics, LLC