
XIO1100ZGB | |
|---|---|
DigiKey Part Number | 296-20665-ND |
Manufacturer | |
Manufacturer Product Number | XIO1100ZGB |
Description | IC INTERFACE SPECIALIZED 100BGA |
Customer Reference | |
Detailed Description | Interface 100-BGA MICROSTAR (12.1x12.1) |
Datasheet | Datasheet |
EDA/CAD Models | XIO1100ZGB Models |
Category | Voltage - Supply 1.35V ~ 1.65V, 3V ~ 3.6V |
Manufacturer Texas Instruments | Package / Case 100-LFBGA |
Packaging Tray | Supplier Device Package 100-BGA MICROSTAR (12.1x12.1) |
Part Status Obsolete | Mounting Type Surface Mount |
Interface TI-PIPE | Base Product Number |