PCI Express to PCI Translation Bridge Interface 201-BGA MICROSTAR (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XIO2000AZZZ

DigiKey Part Number
296-19569-ND
Manufacturer
Manufacturer Product Number
XIO2000AZZZ
Description
IC INTERFACE SPECIALIZED 201BGA
Customer Reference
Detailed Description
PCI Express to PCI Translation Bridge Interface 201-BGA MICROSTAR (15x15)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
PCI Express to PCI Translation Bridge
Interface
PCI
Voltage - Supply
1.35V ~ 1.65V, 3V ~ 3.6V
Package / Case
201-LFBGA
Supplier Device Package
201-BGA MICROSTAR (15x15)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.