
TLV9020L1DCKR | |
|---|---|
DigiKey Part Number | 296-TLV9020L1DCKRTR-ND - Tape & Reel (TR) 296-TLV9020L1DCKRCT-ND - Cut Tape (CT) 296-TLV9020L1DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9020L1DCKR |
Description | SINGLE LOW-VOLTAGE OPEN-DRAIN CO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.75mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 85mA @ 5V | |
Current - Quiescent (Max) | 30µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 95dB PSRR | |
Propagation Delay (Max) | 110ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.80000 | ₹84.80 |
| 10 | ₹60.47800 | ₹604.78 |
| 25 | ₹54.49520 | ₹1,362.38 |
| 100 | ₹47.92560 | ₹4,792.56 |
| 250 | ₹44.78892 | ₹11,197.23 |
| 500 | ₹42.89910 | ₹21,449.55 |
| 1,000 | ₹41.34290 | ₹41,342.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹39.41954 | ₹1,18,258.62 |
| 6,000 | ₹38.47867 | ₹2,30,872.02 |
| 9,000 | ₹38.00757 | ₹3,42,068.13 |
| 15,000 | ₹37.48537 | ₹5,62,280.55 |
| 21,000 | ₹37.18010 | ₹7,80,782.10 |








