



D1WEL0805MR006F-T5 | |
|---|---|
DigiKey Part Number | 4463-D1WEL0805MR006F-T5TR-ND - Tape & Reel (TR) 4463-D1WEL0805MR006F-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1WEL0805MR006F-T5 |
Description | RES 0.006 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.083" L x 0.053" W (2.11mm x 1.35mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹12.30100 | ₹123.01 |
| 25 | ₹10.32520 | ₹258.13 |
| 50 | ₹9.09500 | ₹454.75 |
| 100 | ₹8.06990 | ₹806.99 |
| 250 | ₹6.92560 | ₹1,731.40 |
| 500 | ₹6.21364 | ₹3,106.82 |
| 1,000 | ₹5.60607 | ₹5,606.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.52418 | ₹22,620.90 |
| 10,000 | ₹4.17035 | ₹41,703.50 |
| 15,000 | ₹3.98861 | ₹59,829.15 |
| 25,000 | ₹3.78298 | ₹94,574.50 |
| 35,000 | ₹3.66043 | ₹1,28,115.05 |
| 50,000 | ₹3.54071 | ₹1,77,035.50 |