47 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1WEL0805MR047F-T5

DigiKey Part Number
4463-D1WEL0805MR047F-T5TR-ND - Tape & Reel (TR)
4463-D1WEL0805MR047F-T5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1WEL0805MR047F-T5
Description
RES 0.047 OHM 1% 3/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
47 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.083" L x 0.053" W (2.11mm x 1.35mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,755
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹23.30000₹23.30
10₹14.72300₹147.23
25₹12.44960₹311.24
50₹10.99600₹549.80
100₹9.75660₹975.66
250₹8.39420₹2,098.55
500₹7.54248₹3,771.24
1,000₹6.81842₹6,818.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹5.52835₹27,641.75
10,000₹5.10631₹51,063.10
15,000₹4.88959₹73,343.85
25,000₹4.64435₹1,16,108.75
35,000₹4.49819₹1,57,436.65
50,000₹4.35548₹2,17,774.00
60,000₹4.28699₹2,57,219.40
1,20,000₹4.05200₹4,86,240.00
1,25,000₹4.03932₹5,04,915.00
Manufacturers Standard Package