



D1WEL1206MR011F-T5 | |
|---|---|
DigiKey Part Number | 4463-D1WEL1206MR011F-T5TR-ND - Tape & Reel (TR) 4463-D1WEL1206MR011F-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1WEL1206MR011F-T5 |
Description | RES 0.011 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.130" L x 0.067" W (3.30mm x 1.70mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹21.99200 | ₹219.92 |
| 25 | ₹18.63720 | ₹465.93 |
| 50 | ₹16.49400 | ₹824.70 |
| 100 | ₹14.68610 | ₹1,468.61 |
| 250 | ₹12.70312 | ₹3,175.78 |
| 500 | ₹11.46002 | ₹5,730.01 |
| 1,000 | ₹10.40235 | ₹10,402.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.51851 | ₹42,592.55 |
| 10,000 | ₹7.90264 | ₹79,026.40 |
| 15,000 | ₹7.58627 | ₹1,13,794.05 |
| 25,000 | ₹7.22844 | ₹1,80,711.00 |
| 35,000 | ₹7.01518 | ₹2,45,531.30 |
| 50,000 | ₹6.80686 | ₹3,40,343.00 |
| 60,000 | ₹6.70697 | ₹4,02,418.20 |
| 1,20,000 | ₹6.45313 | ₹7,74,375.60 |