



D1WEL1206MR065F-T5 | |
|---|---|
DigiKey Part Number | 4463-D1WEL1206MR065F-T5TR-ND - Tape & Reel (TR) 4463-D1WEL1206MR065F-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1WEL1206MR065F-T5 |
Description | RES 0.065 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 65 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.130" L x 0.067" W (3.30mm x 1.70mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.74000 | ₹21.74 |
| 10 | ₹13.51500 | ₹135.15 |
| 25 | ₹11.37920 | ₹284.48 |
| 50 | ₹10.03700 | ₹501.85 |
| 100 | ₹8.90280 | ₹890.28 |
| 250 | ₹7.65532 | ₹1,913.83 |
| 500 | ₹6.87276 | ₹3,436.38 |
| 1,000 | ₹6.20647 | ₹6,206.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.01943 | ₹25,097.15 |
| 10,000 | ₹4.63099 | ₹46,309.90 |
| 15,000 | ₹4.43151 | ₹66,472.65 |
| 25,000 | ₹4.20581 | ₹1,05,145.25 |
| 35,000 | ₹4.07133 | ₹1,42,496.55 |
| 50,000 | ₹3.93995 | ₹1,96,997.50 |