24.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFA0402R2492F-T10

DigiKey Part Number
4463-TFA0402R2492F-T10TR-ND - Tape & Reel (TR)
4463-TFA0402R2492F-T10CT-ND - Cut Tape (CT)
4463-TFA0402R2492F-T10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFA0402R2492F-T10
Description
RES 24900 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.60900₹26.09
25₹1.93840₹48.46
50₹1.56560₹78.28
100₹1.27660₹127.66
250₹0.99148₹247.87
500₹0.82936₹414.68
1,000₹0.70355₹703.55
5,000₹0.50563₹2,528.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.44841₹4,484.10
20,000₹0.40312₹8,062.40
30,000₹0.38113₹11,433.90
50,000₹0.35731₹17,865.50
70,000₹0.34370₹24,059.00
1,00,000₹0.33083₹33,083.00
Manufacturers Standard Package