
TFA0402R8062F-T10 | |
|---|---|
DigiKey Part Number | 4463-TFA0402R8062F-T10TR-ND - Tape & Reel (TR) 4463-TFA0402R8062F-T10CT-ND - Cut Tape (CT) 4463-TFA0402R8062F-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA0402R8062F-T10 |
Description | RES 80600 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.60900 | ₹26.09 |
| 25 | ₹1.93840 | ₹48.46 |
| 50 | ₹1.56560 | ₹78.28 |
| 100 | ₹1.27660 | ₹127.66 |
| 250 | ₹0.99148 | ₹247.87 |
| 500 | ₹0.82936 | ₹414.68 |
| 1,000 | ₹0.70355 | ₹703.55 |
| 5,000 | ₹0.50563 | ₹2,528.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.44841 | ₹4,484.10 |
| 20,000 | ₹0.40312 | ₹8,062.40 |
| 30,000 | ₹0.38113 | ₹11,433.90 |
| 50,000 | ₹0.35731 | ₹17,865.50 |
| 70,000 | ₹0.34370 | ₹24,059.00 |
| 1,00,000 | ₹0.33083 | ₹33,083.00 |