

TFAS0603R49R9F-T5 | |
---|---|
DigiKey Part Number | 4463-TFAS0603R49R9F-T5TR-ND - Tape & Reel (TR) 4463-TFAS0603R49R9F-T5CT-ND - Cut Tape (CT) 4463-TFAS0603R49R9F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFAS0603R49R9F-T5 |
Description | RES 49.9 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.21900 | ₹22.19 |
25 | ₹1.63280 | ₹40.82 |
50 | ₹1.31340 | ₹65.67 |
100 | ₹1.06490 | ₹106.49 |
250 | ₹0.82704 | ₹206.76 |
500 | ₹0.69040 | ₹345.20 |
1,000 | ₹0.58391 | ₹583.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.41601 | ₹2,080.05 |
10,000 | ₹0.36783 | ₹3,678.30 |
15,000 | ₹0.34443 | ₹5,166.45 |
25,000 | ₹0.31911 | ₹7,977.75 |
35,000 | ₹0.30466 | ₹10,663.10 |
50,000 | ₹0.29101 | ₹14,550.50 |
60,000 | ₹0.28465 | ₹17,079.00 |
1,20,000 | ₹0.26364 | ₹31,636.80 |
1,25,000 | ₹0.26254 | ₹32,817.50 |