1.12Gbps Serializer 35 Input 5 Output 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THC63LVD103D-B

DigiKey Part Number
3175-THC63LVD103D-B-ND
Manufacturer
Manufacturer Product Number
THC63LVD103D-B
Description
IC SERIALIZER SNGL LVDS 64TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.12Gbps Serializer 35 Input 5 Output 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
THine Solutions, Inc.
Series
Packaging
Tray
Part Status
Active
Function
Serializer
Data Rate
1.12Gbps
Input Type
LVCMOS
Output Type
LVDS
Number of Inputs
35
Number of Outputs
5
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹850.79000₹850.79
10₹660.87500₹6,608.75
25₹613.49920₹15,337.48
160₹547.85794₹87,657.27
320₹530.88066₹1,69,881.81
640₹516.91148₹3,30,823.35
1,120₹507.45851₹5,68,353.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.